Part Details for K12GOLYE23.5/7NL327 by ITT Interconnect Solutions
Overview of K12GOLYE23.5/7NL327 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for K12GOLYE23.5/7NL327
K12GOLYE23.5/7NL327 CAD Models
K12GOLYE23.5/7NL327 Part Data Attributes
|
K12GOLYE23.5/7NL327
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
K12GOLYE23.5/7NL327
ITT Interconnect Solutions
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 30VDC, 7N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Height | 9 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | YELLOW LED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |