K12GOGY25N1R
C&K
Description: KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 5N, THROUGH HOLE-STRAIGHT

Overview of K12GOGY25N1R by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Renewable Energy Robotics and Drones

CAD Models for K12GOGY25N1R by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K12GOGY25N1R by C&K

K12GOGY25N1R
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Travel
2 mm
Body Breadth
10.9 mm
Body Height
9 mm
Body Length or Diameter
12 mm
Circuit Configuration
1X1
Contact Bounce Time-Max
1 ms
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Power Rating R Load
3VA@30VDC
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
1000000 Cycle(s)
Insulation Resistance
10000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
5 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
5
Packing Method
BULK
Sealing
IP40
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Tin (Sn)
Terminal Length
0.114 inch
Termination Type
SOLDER
Want to compare parts?
  1. K12GOGY25N1R
    C&K
    KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 5N, THROUGH HOLE-STRAIGHT
    VS

Alternate Parts for K12GOGY25N1R

This table gives cross-reference parts and alternative options found for K12GOGY25N1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K12GOGY25N1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K12GOLRD1.55NL3521R KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 5N, THROUGH HOLE-STRAIGHT C&K K12GOGY25N1R vs K12GOLRD1.55NL3521R
K12GOLRD1.52.5NL352 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 2.5N, THROUGH HOLE-STRAIGHT C&K K12GOGY25N1R vs K12GOLRD1.52.5NL352
K12GOLRD1.53.5NL352 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 3.5N, THROUGH HOLE-STRAIGHT C&K K12GOGY25N1R vs K12GOLRD1.53.5NL352
K12GOLGN1.55NL306 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 5N, THROUGH HOLE-STRAIGHT C&K K12GOGY25N1R vs K12GOLGN1.55NL306
K12GOLGN1.52.5NL3061R KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 2.5N, THROUGH HOLE-STRAIGHT C&K K12GOGY25N1R vs K12GOLGN1.52.5NL3061R
K12GOLGN1.53.5NL306 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 3.5N, THROUGH HOLE-STRAIGHT C&K K12GOGY25N1R vs K12GOLGN1.53.5NL306
K12GOLGN1.53.5NL3061R KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 3.5N, THROUGH HOLE-STRAIGHT C&K K12GOGY25N1R vs K12GOLGN1.53.5NL3061R
K12GOLRD1.53.5NL3521R KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 3.5N, THROUGH HOLE-STRAIGHT C&K K12GOGY25N1R vs K12GOLRD1.53.5NL3521R
K12GOLRD1.55NL352 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 5N, THROUGH HOLE-STRAIGHT C&K K12GOGY25N1R vs K12GOLRD1.55NL352

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K12GOGY25N1R by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K12GOGY25N1R by C&K

Select Manufacturer
Which Manufacturer of K12GOGY25N1R would you like to use for your alert(s)?
  • Please alert me when K12GOGY25N1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K12GOGY25N1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K12GOGY25N1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K12GOGY25N1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K12GOGY25N1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K12GOGY25N1R by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: