Part Details for JUN02SS-FOA by Crane Connectors
Overview of JUN02SS-FOA by Crane Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JUN02SS-FOA
JUN02SS-FOA CAD Models
JUN02SS-FOA Part Data Attributes:
|
JUN02SS-FOA
Crane Connectors
Buy Now
Datasheet
|
Compare Parts:
JUN02SS-FOA
Crane Connectors
Interconnection Device
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRANE CONNECTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPEN TOP | |
Body Breadth | 0.098 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.196 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 6.672 N | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Total Number of Contacts | 2 |
Alternate Parts for JUN02SS-FOA
This table gives cross-reference parts and alternative options found for JUN02SS-FOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JUN02SS-FOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JUN02SS-GOA | Interconnection Device | Crane Connectors | JUN02SS-FOA vs JUN02SS-GOA |
JUN02SS-GOB | Interconnection Device | Crane Connectors | JUN02SS-FOA vs JUN02SS-GOB |
MSBT | Interconnection Device | Adam Technologies Inc | JUN02SS-FOA vs MSBT |
MSB-T | Interconnection Device, | Adam Technologies Inc | JUN02SS-FOA vs MSB-T |
MSB-G | Interconnection Device, | Adam Technologies Inc | JUN02SS-FOA vs MSB-G |
68786-102 | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | JUN02SS-FOA vs 68786-102 |
JUN02SS-HOH | Interconnection Device | Crane Connectors | JUN02SS-FOA vs JUN02SS-HOH |
382811-9 | SHUNT, ECON, PHBR 15AU, RED | TE Connectivity | JUN02SS-FOA vs 382811-9 |
JUN02SS-GOH | Interconnection Device | Crane Connectors | JUN02SS-FOA vs JUN02SS-GOH |
JUN02SS-GCB | Interconnection Device | Crane Connectors | JUN02SS-FOA vs JUN02SS-GCB |