Part Details for JSPMW5100400K by KEMET Corporation
Overview of JSPMW5100400K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSPMW5100400K
JSPMW5100400K CAD Models
JSPMW5100400K Part Data Attributes
|
JSPMW5100400K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSPMW5100400K
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for JSPMW5100400K
This table gives cross-reference parts and alternative options found for JSPMW5100400K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSPMW5100400K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM89R1010400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSPMW5100400K vs PM89R1010400 |
JSNMU5100KBZM0 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSPMW5100400K vs JSNMU5100KBZM0 |
JSPMW5100AA0K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSPMW5100400K vs JSPMW5100AA0K |
JSNMQ5100KBVL0 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSPMW5100400K vs JSNMQ5100KBVL0 |
JSNMU5100KBZN0 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSPMW5100400K vs JSNMU5100KBZN0 |
PM90S10UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSPMW5100400K vs PM90S10UF+/-10%400V |
BN274I0106K-- | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMW5100400K vs BN274I0106K-- |
JSNMQ5100KBVM0 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSPMW5100400K vs JSNMQ5100KBVM0 |
JSNMQ5100KBVN0 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSPMW5100400K vs JSNMQ5100KBVN0 |
PM901010400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, | EXXELIA Group | JSPMW5100400K vs PM901010400 |