Part Details for JSNMQ5100KBVM0 by KEMET Corporation
Overview of JSNMQ5100KBVM0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSNMQ5100KBVM0
JSNMQ5100KBVM0 CAD Models
JSNMQ5100KBVM0 Part Data Attributes
|
JSNMQ5100KBVM0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNMQ5100KBVM0
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for JSNMQ5100KBVM0
This table gives cross-reference parts and alternative options found for JSNMQ5100KBVM0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNMQ5100KBVM0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSNMU5100KBZM0 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSNMQ5100KBVM0 vs JSNMU5100KBZM0 |
PM901010400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, | EXXELIA Group | JSNMQ5100KBVM0 vs PM901010400 |
JSNMU5100KBZN0 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSNMQ5100KBVM0 vs JSNMU5100KBZN0 |
PM89R1010400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSNMQ5100KBVM0 vs PM89R1010400 |
JSPMW5100400K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSNMQ5100KBVM0 vs JSPMW5100400K |
JSNMQ5100KBVL0 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSNMQ5100KBVM0 vs JSNMQ5100KBVL0 |
JSNMU5100KBZS0 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSNMQ5100KBVM0 vs JSNMU5100KBZS0 |
JSNMQ5100KBVN0 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSNMQ5100KBVM0 vs JSNMQ5100KBVN0 |
PM90S10UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSNMQ5100KBVM0 vs PM90S10UF+/-10%400V |
JSNMU5100KBZL0 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSNMQ5100KBVM0 vs JSNMU5100KBZL0 |