Part Details for JSM1024D15 by XP Power
Overview of JSM1024D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSM1024D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2852
|
Newark | Dc-Dc Converter, 2 O/P, 10W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-15V, Width:25.4Mm Rohs Compliant: Yes |Xp Power JSM1024D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8300 / $32.2600 | Buy Now |
DISTI #
1470-3498-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1 In Stock |
|
$28.8301 / $34.3200 | Buy Now |
DISTI #
209-JSM1024D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 10W, 2:1 INPUT, 1x1" RoHS: Compliant | 0 |
|
$28.8300 / $34.3200 | Order Now |
DISTI #
71929157
|
RS | DC-DC Converter, Thru Hole, DIP, 10W, 15V@333mA, 333mA, 18-36V In, JSM10 Series | XP Power JSM1024D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8300 / $32.2600 | RFQ |
DISTI #
JSM1024D15
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, 1"x1" Min Qty: 1 | 0 |
|
$29.1800 / $39.6000 | RFQ |
Part Details for JSM1024D15
JSM1024D15 CAD Models
JSM1024D15 Part Data Attributes
|
JSM1024D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JSM1024D15
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO VOUT=-(15) | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-MDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |