JSBY-25P-1A3F19-13
JST Manufacturing
Description: D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug

Overview of JSBY-25P-1A3F19-13 by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
10046971-019LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 25P STB Vertical.
10046971-050LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 25P STB Vertical.
D25S13A4PX00LF Amphenol Communications Solutions D25S13A4PX00LF-DSUB R/A STB 25P SOCKET

CAD Models for JSBY-25P-1A3F19-13 by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JSBY-25P-1A3F19-13 by JST Manufacturing

JSBY-25P-1A3F19-13
JST Manufacturing
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
BOARD/PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. JSBY-25P-1A3F19-13
    JST Manufacturing
    D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug
    VS

Alternate Parts for JSBY-25P-1A3F19-13

This table gives cross-reference parts and alternative options found for JSBY-25P-1A3F19-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSBY-25P-1A3F19-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DEP25S564MTXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi JSBY-25P-1A3F19-13 vs DEP25S564MTXXXLF
DEPO25S565TXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi JSBY-25P-1A3F19-13 vs DEPO25S565TXXXLF
DEP25S865TXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi JSBY-25P-1A3F19-13 vs DEP25S865TXXXLF
DEPL25S864GTXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi JSBY-25P-1A3F19-13 vs DEPL25S864GTXXXLF
DEPO25S865MTXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi JSBY-25P-1A3F19-13 vs DEPO25S865MTXXXLF
DEPV25S864TXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi JSBY-25P-1A3F19-13 vs DEPV25S864TXXXLF
DEPL25S864MTXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi JSBY-25P-1A3F19-13 vs DEPL25S864MTXXXLF
DEPV25S564CTXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi JSBY-25P-1A3F19-13 vs DEPV25S564CTXXXLF
JSBY-25P-1A3F10-13 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug JST Manufacturing JSBY-25P-1A3F19-13 vs JSBY-25P-1A3F10-13
DEPV25S564TXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi JSBY-25P-1A3F19-13 vs DEPV25S564TXXXLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JSBY-25P-1A3F19-13 by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JSBY-25P-1A3F19-13 by JST Manufacturing

Select Manufacturer
Which Manufacturer of JSBY-25P-1A3F19-13 would you like to use for your alert(s)?
  • Please alert me when JSBY-25P-1A3F19-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JSBY-25P-1A3F19-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JSBY-25P-1A3F19-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JSBY-25P-1A3F19-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JSBY-25P-1A3F19-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JSBY-25P-1A3F19-13 by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: