Datasheets
DEPL25S864GTXXXLF by: Amphenol FCi

D Subminiature Connector, 25 Contact(s), Female, Solder Terminal

Part Details for DEPL25S864GTXXXLF by Amphenol FCi

Overview of DEPL25S864GTXXXLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Part Details for DEPL25S864GTXXXLF

DEPL25S864GTXXXLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DEPL25S864GTXXXLF Part Data Attributes

DEPL25S864GTXXXLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
DEPL25S864GTXXXLF Amphenol FCi D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish TIN/ZINC
Shell Material STEEL
Shell Size 1/E
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0

Alternate Parts for DEPL25S864GTXXXLF

This table gives cross-reference parts and alternative options found for DEPL25S864GTXXXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEPL25S864GTXXXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DEP25S564MTXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi DEPL25S864GTXXXLF vs DEP25S564MTXXXLF
DEPO25S565TXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi DEPL25S864GTXXXLF vs DEPO25S565TXXXLF
DEP25S865TXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi DEPL25S864GTXXXLF vs DEP25S865TXXXLF
DEPO25S865MTXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi DEPL25S864GTXXXLF vs DEPO25S865MTXXXLF
DEPV25S864TXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi DEPL25S864GTXXXLF vs DEPV25S864TXXXLF
DEPL25S864MTXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi DEPL25S864GTXXXLF vs DEPL25S864MTXXXLF
DEPV25S564CTXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi DEPL25S864GTXXXLF vs DEPV25S564CTXXXLF
JSBY-25P-1A3F10-13 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug JST Manufacturing DEPL25S864GTXXXLF vs JSBY-25P-1A3F10-13
DEPV25S564TXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi DEPL25S864GTXXXLF vs DEPV25S564TXXXLF
DEPS25S864TXXXLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Amphenol FCi DEPL25S864GTXXXLF vs DEPS25S864TXXXLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEPL25S864GTXXXLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEPL25S864GTXXXLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of DEPL25S864GTXXXLF would you like to use for your alert(s)?
  • Please alert me when DEPL25S864GTXXXLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEPL25S864GTXXXLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEPL25S864GTXXXLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEPL25S864GTXXXLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEPL25S864GTXXXLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEPL25S864GTXXXLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: