There are no models available for this part yet.
Overview of JMK105BBJ475MV-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JMK105BBJ475MV-F by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29T3552
|
Newark | Ceramic Capacitor 4.7Uf, 6.3V, X5R, 20%, 0402, Full Reel, Capacitance:4.7µf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden JMK105BBJ475MV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now | |
DISTI #
29T3551
|
Newark | Ceramic Capacitor 4.7Uf, 6.3V, X5R, 20%, 0402, Capacitance:4.7µf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Width:0.5Mm Rohs Compliant: Yes |Taiyo Yuden JMK105BBJ475MV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now | |
DISTI #
587-2787-1-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4446768 In Stock |
|
$0.0114 / $0.1000 | Buy Now | |
DISTI #
JMK105BBJ475MV-F
|
Avnet Americas | Cap Ceramic 4.7uF 6.3V X5R 20% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: JMK105BBJ475MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 47 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0111 | Buy Now | |
DISTI #
JMK105BBJ475MV-F
|
Avnet Americas | Cap Ceramic 4.7uF 6.3V X5R 20% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: JMK105BBJ475MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 | Buy Now | |
DISTI #
963-JMK105BBJ475MV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ105BB5475MF RPLCMT PN 6.3V 4.7uF X5R 0402 20% RoHS: Compliant | 248666 |
|
$0.0110 / $0.1000 | Buy Now | |
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
180000 In Stock |
|
$0.0129 / $0.0158 | Buy Now | ||
DISTI #
60612706
|
Verical | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2139 | Americas - 180000 |
|
$0.0185 / $0.0199 | Buy Now | |
Bristol Electronics | 10616 |
|
RFQ | ||||
Bristol Electronics | 6590 |
|
RFQ |
CAD Models for JMK105BBJ475MV-F by TAIYO YUDEN
Part Data Attributes for JMK105BBJ475MV-F by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0402
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
47 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for JMK105BBJ475MV-F
This table gives cross-reference parts and alternative options found for JMK105BBJ475MV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK105BBJ475MV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT155R60J475ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | JMK105BBJ475MV-F vs GRT155R60J475ME13D |
CC0402MRX5R5BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | JMK105BBJ475MV-F vs CC0402MRX5R5BB475 |
MBASJ105BB5475MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BBJ475MV-F vs MBASJ105BB5475MFNA18 |
GRJ155R60J475ME11J | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 4.7 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | JMK105BBJ475MV-F vs GRJ155R60J475ME11J |
GRM155R60J475ME87J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK105BBJ475MV-F vs GRM155R60J475ME87J |
MBASJ105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BBJ475MV-F vs MBASJ105BB5475MFNA01 |
GRM155R60J475ME47J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK105BBJ475MV-F vs GRM155R60J475ME47J |
GRM155R60J475ME47D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK105BBJ475MV-F vs GRM155R60J475ME47D |
GRT155R60J475ME13J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | JMK105BBJ475MV-F vs GRT155R60J475ME13J |
MLASJ105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BBJ475MV-F vs MLASJ105BB5475MFNA01 |
Related Parts for JMK105BBJ475MV-F
-
C1005X5R0J475M050BCFixed Capacitors
-
RM02JTN472Fixed Resistors
-
GRPB052VWQP-RCHeaders and Edge Type Connectors
-
VLS3012HBX-2R2MFixed Inductors
-
1N4148W-7-FRectifier Diodes
-
MMZ1608Q121BTA00Data Line Filters
-
IRL520NSTRLPBFPower Field-Effect Transistors
-
ESD7481MUT5GTransient Suppressors
-
STM32F407VGT6TRMicrocontrollers