Part Details for JMK042B682KC by TAIYO YUDEN
Overview of JMK042B682KC by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JMK042B682KC
JMK042B682KC CAD Models
JMK042B682KC Part Data Attributes
|
JMK042B682KC
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK042B682KC
TAIYO YUDEN
Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 01005,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.2 mm |
Alternate Parts for JMK042B682KC
This table gives cross-reference parts and alternative options found for JMK042B682KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK042B682KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005X5R6R3-682KPBR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, | VENKEL LTD | JMK042B682KC vs C01005X5R6R3-682KPBR |
CM02X5R682K06AP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 01005, | KYOCERA Corporation | JMK042B682KC vs CM02X5R682K06AP |
C01005X5R6R3-682KNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, CHIP | VENKEL LTD | JMK042B682KC vs C01005X5R6R3-682KNP |
GRM022R60J682KE19B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK042B682KC vs GRM022R60J682KE19B |
01016D682KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | JMK042B682KC vs 01016D682KAT4A |
CM02X5R682K06KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 01005, | KYOCERA Corporation | JMK042B682KC vs CM02X5R682K06KH |
C01005X5R6R3-682KP6R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 01005, | VENKEL LTD | JMK042B682KC vs C01005X5R6R3-682KP6R |
C01005X5R6R3-682KN6R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | JMK042B682KC vs C01005X5R6R3-682KN6R |
JMK042BJ682KC-W | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 6.3V, ±10%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/1mm pitch | TAIYO YUDEN | JMK042B682KC vs JMK042BJ682KC-W |
C01005X5R6R3-682KPBP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, | VENKEL LTD | JMK042B682KC vs C01005X5R6R3-682KPBP |