There are no models available for this part yet.
Overview of JMK042BJ682KC-W by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for JMK042BJ682KC-W by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y2592
|
Newark | Cap ,mlcc ,01005,6.3V, x5R,6800Pf10% Rohs Compliant: Yes |Taiyo Yuden JMK042BJ682KC-W RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now | |
DISTI #
JMK042BJ682KC-W-ND
|
DigiKey | CAP CER 6800PF 6.3V X5R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0121 | Buy Now | |
DISTI #
JMK042BJ682KC-W
|
Avnet Americas | Cap Ceramic 0.0068uF 6.3V X5R 10% SMD 01005 85?C Embossed T/R - Tape and Reel (Alt: JMK042BJ682KC-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0101 / $0.0126 | Buy Now | |
DISTI #
963-JMK042BJ682KC-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ042SB5682KW RPLCMT PN 6.3V 6800pF X5R 01005 10% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now | |
DISTI #
V72:2272_18337901
|
Arrow Electronics | Cap Ceramic 0.0068uF 6.3V X5R 10% Pad SMD 01005 85°C T/R RoHS: Compliant Min Qty: 19900 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1603 Container: Cut Strips | Americas - 19900 |
|
$0.0013 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks | 0 |
|
$0.0094 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 6800pF ±10% - 6.3VDC - X5R - 01005 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0083 / $0.0112 | Buy Now | ||
DISTI #
C1S758100494631
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 19900 |
|
$0.0013 | Buy Now |
CAD Models for JMK042BJ682KC-W by TAIYO YUDEN
Part Data Attributes for JMK042BJ682KC-W by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
01005
|
Package Description
|
, 01005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for JMK042BJ682KC-W
This table gives cross-reference parts and alternative options found for JMK042BJ682KC-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK042BJ682KC-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM022R60J682KE19L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK042BJ682KC-W vs GRM022R60J682KE19L |
MSASJ042SB5682KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | JMK042BJ682KC-W vs MSASJ042SB5682KWNA01 |