There are no models available for this part yet.
Overview of JMAC-18XP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JMAC-18XP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC2563
|
Newark | Jmac-18Xp = M39016/9-061P |Cii Te Connectivity JMAC-18XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$72.0300 / $78.1800 | Buy Now | |
DISTI #
2266-JMAC-18XP-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 1 Lead time: 36 Weeks Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$70.4400 / $73.1400 | Buy Now | |
DISTI #
JMAC-18XP-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4548 | Buy Now | |
DISTI #
655-JMAC-18XP
|
Mouser Electronics | Industrial Relays 18V Micro Min Relay 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$84.7500 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 18VDC 880Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant |
20 In Stock |
|
$50.5600 / $79.1700 | Buy Now | ||
DISTI #
TE Connectivity JMAC-18XP
|
PEI Genesis | Power/Signal Relay 2 Form C | 15 |
|
Buy Now | ||
DISTI #
000000000003353501
|
Sager | Industrial Relays 18V Micro Min Relay 2 Form C (DPDT) 2 CO Min Qty: 1 | 0 |
|
$63.9100 / $73.7400 | Buy Now | |
Master Electronics | Electromechanical Relay 18VDC 880Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant |
20 In Stock |
|
$50.5600 / $79.1700 | Buy Now |
CAD Models for JMAC-18XP by TE Connectivity
Part Data Attributes for JMAC-18XP by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Current(DC)-Max
|
0.02 A
|
Coil Power
|
368 mW
|
Coil Resistance
|
880 Ω
|
Coil Voltage(DC)-Max
|
18 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Reference Standard
|
M39016
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Alternate Parts for JMAC-18XP
This table gives cross-reference parts and alternative options found for JMAC-18XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMAC-18XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617145-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMAC-18XP vs 1617145-5 |
1617163-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMAC-18XP vs 1617163-3 |
JMGAPD-18P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMAC-18XP vs JMGAPD-18P |
6-1617571-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMAC-18XP vs 6-1617571-4 |
1617122-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMAC-18XP vs 1617122-6 |
1617163-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMAC-18XP vs 1617163-4 |
JMAP-18XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMAC-18XP vs JMAP-18XP |
1617123-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMAC-18XP vs 1617123-3 |
JMACD-18XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMAC-18XP vs JMACD-18XL |
JMGACDD-18LW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMAC-18XP vs JMGACDD-18LW |