Part Details for JMGACDD-18LW by TE Connectivity
Overview of JMGACDD-18LW by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMGACDD-18LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-JMGACDD-18LW-ND
|
DigiKey | JMGACDD-18LW=M39016/19-041L Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.3100 | Buy Now |
DISTI #
4-1617570-4
|
Avnet Americas | Signal Relay MIL-R-39016/19 DPDT-2CO 1A 18VDC 880Ohm PC Pin Through Hole - Bulk (Alt: 4-1617570-4) Min Qty: 22 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$105.8460 / $127.3740 | Buy Now |
|
Onlinecomponents.com | JMGACDD-18LW=M39016/19-041L RoHS: Compliant | 0 |
|
$108.0700 / $213.7800 | Buy Now |
|
Master Electronics | JMGACDD-18LW=M39016/19-041L RoHS: Compliant | 0 |
|
$108.0700 / $213.7800 | Buy Now |
Part Details for JMGACDD-18LW
JMGACDD-18LW CAD Models
JMGACDD-18LW Part Data Attributes
|
JMGACDD-18LW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGACDD-18LW
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.02 A | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMGACDD-18LW
This table gives cross-reference parts and alternative options found for JMGACDD-18LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMGACDD-18LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617123-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMGACDD-18LW vs 1617123-3 |
1617163-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDD-18LW vs 1617163-3 |
JMACDD-18XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDD-18LW vs JMACDD-18XLS |
1617122-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDD-18LW vs 1617122-5 |
4-1617570-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDD-18LW vs 4-1617570-4 |
JMAP-18XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMGACDD-18LW vs JMAP-18XP |
1617145-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDD-18LW vs 1617145-5 |
JMGACD-18PW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDD-18LW vs JMGACD-18PW |
JMACDD-18XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDD-18LW vs JMACDD-18XM |
1617146-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDD-18LW vs 1617146-9 |