Logic
JM54AC125B2A-RH
Texas Instruments
Description: AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20

Overview of JM54AC125B2A-RH by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare

CAD Models for JM54AC125B2A-RH by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM54AC125B2A-RH by Texas Instruments

JM54AC125B2A-RH
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
1.91 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Total Dose
100k Rad(Si) V
Width
8.89 mm
Want to compare parts?
  1. JM54AC125B2A-RH
    Texas Instruments
    AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20
    VS

Alternate Parts for JM54AC125B2A-RH

This table gives cross-reference parts and alternative options found for JM54AC125B2A-RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC125B2A-RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM54AC125SCA-RH AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments JM54AC125B2A-RH vs JM54AC125SCA-RH
JM54AC125BCA-RH AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments JM54AC125B2A-RH vs JM54AC125BCA-RH
JM54AC125S2A-RH AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments JM54AC125B2A-RH vs JM54AC125S2A-RH
JM54AC125B2A Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, CQCC20 National Semiconductor Corporation JM54AC125B2A-RH vs JM54AC125B2A
JM54AC125SDA-RH AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments JM54AC125B2A-RH vs JM54AC125SDA-RH
JM54AC125B2A AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments JM54AC125B2A-RH vs JM54AC125B2A
JM54AC125BCA AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments JM54AC125B2A-RH vs JM54AC125BCA
JM54AC125SCA-RH Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 National Semiconductor Corporation JM54AC125B2A-RH vs JM54AC125SCA-RH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM54AC125B2A-RH by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM54AC125B2A-RH by Texas Instruments

Select Manufacturer
Which Manufacturer of JM54AC125B2A-RH would you like to use for your alert(s)?
  • Please alert me when JM54AC125B2A-RH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM54AC125B2A-RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM54AC125B2A-RH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM54AC125B2A-RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM54AC125B2A-RH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM54AC125B2A-RH by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: