Part Details for 5962G9651201QXA by Cobham PLC
Overview of 5962G9651201QXA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G9651201QXA
5962G9651201QXA CAD Models
5962G9651201QXA Part Data Attributes
|
5962G9651201QXA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962G9651201QXA
Cobham PLC
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.906 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for 5962G9651201QXA
This table gives cross-reference parts and alternative options found for 5962G9651201QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9651201QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9651201QXX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | 5962G9651201QXA vs 5962R9651201QXX |
JM38510R75001SD | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962G9651201QXA vs JM38510R75001SD |
ACS00KMSR-02 | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Intersil Corporation | 5962G9651201QXA vs ACS00KMSR-02 |
ACS00K/SAMPLE-02 | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | 5962G9651201QXA vs ACS00K/SAMPLE-02 |
5962G9651201VXX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | 5962G9651201QXA vs 5962G9651201VXX |
UT54ACS00-UQAH | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | 5962G9651201QXA vs UT54ACS00-UQAH |
5962F9651201QXA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | 5962G9651201QXA vs 5962F9651201QXA |
5962H9651201QXA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | 5962G9651201QXA vs 5962H9651201QXA |
UT54ACS00-UQCH | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | 5962G9651201QXA vs UT54ACS00-UQCH |
UT54ACS00-UVCH | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | 5962G9651201QXA vs UT54ACS00-UVCH |