Part Details for JM38510/75701BCA by National Semiconductor Corporation
Overview of JM38510/75701BCA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/75701BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$449.6000 | Buy Now |
|
Quest Components | 1 |
|
$600.0000 | Buy Now |
Part Details for JM38510/75701BCA
JM38510/75701BCA CAD Models
JM38510/75701BCA Part Data Attributes:
|
JM38510/75701BCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/75701BCA
National Semiconductor Corporation
Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/75701BCA
This table gives cross-reference parts and alternative options found for JM38510/75701BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/75701BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75701BCA | AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/75701BCA vs M38510/75701BCA |
CD54AC04F3A | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, | Harris Semiconductor | JM38510/75701BCA vs CD54AC04F3A |
HD74AC04P | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | Renesas Electronics Corporation | JM38510/75701BCA vs HD74AC04P |
74AC04PCQR | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/75701BCA vs 74AC04PCQR |
TC74AC04P | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | JM38510/75701BCA vs TC74AC04P |
JM38510R75701SCA | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/75701BCA vs JM38510R75701SCA |
74AC04B | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | JM38510/75701BCA vs 74AC04B |
54AC04DM | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/75701BCA vs 54AC04DM |
M38510R75701SCA | AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/75701BCA vs M38510R75701SCA |
5962-8760901CA | IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/75701BCA vs 5962-8760901CA |