Logic
74AC04PCQR
Description: Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14

Overview of 74AC04PCQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Telecommunications Communication and Networking Automotive

CAD Models for 74AC04PCQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC04PCQR by Fairchild Semiconductor Corporation

74AC04PCQR
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.05 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.012 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74AC04PCQR
    Fairchild Semiconductor Corporation
    Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for 74AC04PCQR

This table gives cross-reference parts and alternative options found for 74AC04PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC04PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74AC04E 8-ch, 1.5-V to 5.5-V inverters 14-PDIP -55 to 125 Texas Instruments 74AC04PCQR vs CD74AC04E
54AC04DMQB AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC04PCQR vs 54AC04DMQB
74AC04PC Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC 74AC04PCQR vs 74AC04PC
54AC04DMQB Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74AC04PCQR vs 54AC04DMQB
HD74AC04P AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 Renesas Electronics Corporation 74AC04PCQR vs HD74AC04P
MC74AC04NC Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 74AC04PCQR vs MC74AC04NC
M38510/75701BCA Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 74AC04PCQR vs M38510/75701BCA
74AC04PCX Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 74AC04PCQR vs 74AC04PCX
HD74AC04P-E AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 Renesas Electronics Corporation 74AC04PCQR vs HD74AC04P-E
74AC04DC Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74AC04PCQR vs 74AC04DC
Part Number Description Manufacturer Compare
M38510/75701S2A IC AC SERIES, 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 74AC04PCQR vs M38510/75701S2A
JM38510R75701SCA AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC04PCQR vs JM38510R75701SCA
54AC04DMQB Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74AC04PCQR vs 54AC04DMQB
JM38510R75701SD AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 Texas Instruments 74AC04PCQR vs JM38510R75701SD
54AC04LMQB IC AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 74AC04PCQR vs 54AC04LMQB
5962G9651403QXA NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham PLC 74AC04PCQR vs 5962G9651403QXA
5962F9651601VXC Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham PLC 74AC04PCQR vs 5962F9651601VXC
5962R9651401VXA NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 74AC04PCQR vs 5962R9651401VXA
5962-8761201DX AC SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERPACK-14 Texas Instruments 74AC04PCQR vs 5962-8761201DX
5962F9651402VXX NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham PLC 74AC04PCQR vs 5962F9651402VXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC04PCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC04PCQR by Fairchild Semiconductor Corporation

  • Please alert me when 74AC04PCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AC04PCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC04PCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AC04PCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC04PCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC04PCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: