There are no models available for this part yet.
Overview of JM38510/33001B2A by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/33001B2A | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 20-LCCC -55 to 125 |
Price & Stock for JM38510/33001B2A by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-JM38510/33001B2A-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$13.3600 | Buy Now | |
DISTI #
V86:2349_07264024
|
Arrow Electronics | NAND Gate 4-Element 2-IN Bipolar 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1427 | Americas - 22 |
|
$2.1140 / $10.3446 | Buy Now | |
Bristol Electronics | 13 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 13 |
|
$6.1875 / $8.2500 | Buy Now | ||
Quest Components | NAND GATE, F/FAST SERIES, 4-FUNC, 2-INPUT, TTL, CQCC20 | 10 |
|
$8.2500 / $11.0000 | Buy Now | ||
Quest Components | NAND GATE, F/FAST SERIES, 4-FUNC, 2-INPUT, TTL, CQCC20 | 10 |
|
$13.9580 / $15.7028 | Buy Now | ||
Rochester Electronics | 54F00 Quadruple 2-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 113 |
|
$11.4700 / $13.4900 | Buy Now | ||
DISTI #
C1S746201936297
|
Chip1Stop | NAND Gate 4-Element 2-IN Bipolar 20-Pin CLLCC Tube RoHS: Not Compliant | 55 |
|
$13.0700 | Buy Now | |
DISTI #
C1S746204591952
|
Chip1Stop | Gates, Inverter RoHS: Not Compliant | 22 |
|
$10.4000 | Buy Now |
CAD Models for JM38510/33001B2A by Texas Instruments
Part Data Attributes for JM38510/33001B2A by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
CERAMIC, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
F/FAST
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.001 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Packing Method
|
TUBE
|
Power Supply Current-Max (ICC)
|
10.2 mA
|
Prop. Delay@Nom-Sup
|
7 ns
|
Propagation Delay (tpd)
|
7 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-M-38510 Class B
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for JM38510/33001B2A
This table gives cross-reference parts and alternative options found for JM38510/33001B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/33001B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N54F38/B2A | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LLCC-20, Gate | NXP Semiconductors | JM38510/33001B2A vs N54F38/B2A |
JM38510/33001B2A | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | National Semiconductor Corporation | JM38510/33001B2A vs JM38510/33001B2A |
M38510/33001B2X | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | JM38510/33001B2A vs M38510/33001B2X |
SNJ54F00FK | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 | Texas Instruments | JM38510/33001B2A vs SNJ54F00FK |
JM38510/33001 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/33001B2A vs JM38510/33001 |
5962-9757701Q2X | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/33001B2A vs 5962-9757701Q2X |
M38510/33001B2A | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | JM38510/33001B2A vs M38510/33001B2A |
54F00LMQB | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/33001B2A vs 54F00LMQB |
JM38510/33301B2A | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/33001B2A vs JM38510/33301B2A |
JM38510/33301 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/33001B2A vs JM38510/33301 |