Part Details for JM38510/32502SSA by Texas Instruments
Overview of JM38510/32502SSA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/32502SSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/32502SSA-ND
|
DigiKey | 54LS373 OCTAL D-TYPE TRANSPARENT Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
276 In Stock |
|
$194.6400 | Buy Now |
|
Quest Components | JM38510/32502SSA | 204 |
|
$187.9200 / $219.2400 | Buy Now |
|
Quest Components | JM38510/32502SSA | 23 |
|
$162.8640 / $187.9200 | Buy Now |
|
Rochester Electronics | 54LS373 Octal D-Type Transparent Latches with 3-state Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 276 |
|
$167.0300 / $196.5000 | Buy Now |
Part Details for JM38510/32502SSA
JM38510/32502SSA CAD Models
JM38510/32502SSA Part Data Attributes
|
JM38510/32502SSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/32502SSA
Texas Instruments
Octal D-Type Transparent Latches with 3-state Outputs 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for JM38510/32502SSA
This table gives cross-reference parts and alternative options found for JM38510/32502SSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32502SSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32502SSA | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | NXP Semiconductors | JM38510/32502SSA vs M38510/32502SSA |
M38510/32502SSX | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | NXP Semiconductors | JM38510/32502SSA vs M38510/32502SSX |
M38510/32502BSX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Motorola Semiconductor Products | JM38510/32502SSA vs M38510/32502BSX |
M38510/32502SSA | Octal D-Type Transparent Latches with 3-state Outputs 20-CFP -55 to 125 | Texas Instruments | JM38510/32502SSA vs M38510/32502SSA |
M38510/32502BSX | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Motorola Mobility LLC | JM38510/32502SSA vs M38510/32502BSX |
M38510/32502SSA | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Signetics | JM38510/32502SSA vs M38510/32502SSA |
M38510/32502BSX | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | JM38510/32502SSA vs M38510/32502BSX |
M38510/32502BSX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Signetics | JM38510/32502SSA vs M38510/32502BSX |
54LS373/BSA | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | YAGEO Corporation | JM38510/32502SSA vs 54LS373/BSA |
M38510/32502SSX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Signetics | JM38510/32502SSA vs M38510/32502SSX |