Part Details for JM38510/31201BEA by Motorola Mobility LLC
Overview of JM38510/31201BEA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/31201BEA
JM38510/31201BEA CAD Models
JM38510/31201BEA Part Data Attributes
|
JM38510/31201BEA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/31201BEA
Motorola Mobility LLC
LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/31201BEA
This table gives cross-reference parts and alternative options found for JM38510/31201BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31201BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54LS83F | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Philips Semiconductors | JM38510/31201BEA vs S54LS83F |
HD74LS83AP | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | JM38510/31201BEA vs HD74LS83AP |
N74LS83AB | Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16, | Signetics | JM38510/31201BEA vs N74LS83AB |
SN74LS83AN | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | JM38510/31201BEA vs SN74LS83AN |
74LS83B | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | JM38510/31201BEA vs 74LS83B |
SNJ54LS83AJ-00 | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit | Texas Instruments | JM38510/31201BEA vs SNJ54LS83AJ-00 |
SN74LS83AN-00 | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, Arithmetic Circuit | Texas Instruments | JM38510/31201BEA vs SN74LS83AN-00 |
SN74LS83AN-10 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | JM38510/31201BEA vs SN74LS83AN-10 |
M38510/31201BEA | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | JM38510/31201BEA vs M38510/31201BEA |
74LS83ADCQR | Adder/Subtractor, | Rochester Electronics LLC | JM38510/31201BEA vs 74LS83ADCQR |