Part Details for JM38510/30909BEA by Motorola Semiconductor Products
Overview of JM38510/30909BEA by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/30909BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 22 |
|
$22.5000 / $25.0000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 14 |
|
$17.1621 / $20.8728 | Buy Now |
Part Details for JM38510/30909BEA
JM38510/30909BEA CAD Models
JM38510/30909BEA Part Data Attributes
|
JM38510/30909BEA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/30909BEA
Motorola Semiconductor Products
D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP16, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for JM38510/30909BEA
This table gives cross-reference parts and alternative options found for JM38510/30909BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30909BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS298JD | LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | JM38510/30909BEA vs SN54LS298JD |
DV74LS298N | Multiplexer, LS Series, 1-Func, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | JM38510/30909BEA vs DV74LS298N |
SN74LS298JDS | Multiplexer, LS Series, 1-Func, 2 Line Input, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | JM38510/30909BEA vs SN74LS298JDS |
7601901EX | LS SERIES, QUAD NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/30909BEA vs 7601901EX |
M38510/30909BEX | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP16 | Motorola Semiconductor Products | JM38510/30909BEA vs M38510/30909BEX |
SN54LS298J | Multiplexer, LS Series, 1-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | JM38510/30909BEA vs SN54LS298J |
SN54LS298J | Quadruple 2-Input Multiplexers With Storage 16-CDIP -55 to 125 | Texas Instruments | JM38510/30909BEA vs SN54LS298J |
SN54LS298J | LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | JM38510/30909BEA vs SN54LS298J |
SN74LS298NDS | Multiplexer, LS Series, 1-Func, 2 Line Input, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | JM38510/30909BEA vs SN74LS298NDS |
HD74LS298P | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, DP-16 | Hitachi Ltd | JM38510/30909BEA vs HD74LS298P |