Part Details for M38510/30909BEX by Motorola Semiconductor Products
Overview of M38510/30909BEX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30909BEX
M38510/30909BEX CAD Models
M38510/30909BEX Part Data Attributes
|
M38510/30909BEX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
M38510/30909BEX
Motorola Semiconductor Products
D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for M38510/30909BEX
This table gives cross-reference parts and alternative options found for M38510/30909BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30909BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS298NDS | Multiplexer, LS Series, 1-Func, 2 Line Input, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | M38510/30909BEX vs SN74LS298NDS |
N74LS298N | Multiplexer, LS Series, 1-Func, TTL, PDIP16 | YAGEO Corporation | M38510/30909BEX vs N74LS298N |
HD74LS298P | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, DP-16 | Hitachi Ltd | M38510/30909BEX vs HD74LS298P |
DV74LS298N | Multiplexer, LS Series, 1-Func, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | M38510/30909BEX vs DV74LS298N |
JM38510/30909BEA | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | M38510/30909BEX vs JM38510/30909BEA |
SN74LS298JD | LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | M38510/30909BEX vs SN74LS298JD |
HD74LS298P | IC,LOGIC MUX,QUAD,2-INPUT,LS-TTL,DIP,16PIN,PLASTIC | Renesas Electronics Corporation | M38510/30909BEX vs HD74LS298P |
SN74LS298NDS | LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | M38510/30909BEX vs SN74LS298NDS |
SN74LS298N-00 | LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16 | Texas Instruments | M38510/30909BEX vs SN74LS298N-00 |
M38510/30909BEA | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP16 | Motorola Semiconductor Products | M38510/30909BEX vs M38510/30909BEA |