Part Details for JM38510/30109BEA by Military Specifications
Overview of JM38510/30109BEA by Military Specifications
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/30109BEA
JM38510/30109BEA CAD Models
JM38510/30109BEA Part Data Attributes
|
JM38510/30109BEA
Military Specifications
Buy Now
|
Compare Parts:
JM38510/30109BEA
Military Specifications
J-Kbar Flip-Flop
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILITARY SPECIFICATIONS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Qualification Status | Not Qualified |
Alternate Parts for JM38510/30109BEA
This table gives cross-reference parts and alternative options found for JM38510/30109BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30109BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/30109BEA | QP Semiconductor | Check for Price | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | JM38510/30109BEA vs M38510/30109BEA |
M38510/30109BEX | QP Semiconductor | Check for Price | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | JM38510/30109BEA vs M38510/30109BEX |
M38510/30109BEX | Lansdale Semiconductor Inc | Check for Price | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | JM38510/30109BEA vs M38510/30109BEX |
M38510/30109SEX | Texas Instruments | Check for Price | LS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | JM38510/30109BEA vs M38510/30109SEX |
74LS109B | Signetics | Check for Price | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | JM38510/30109BEA vs 74LS109B |
74LS109F | Signetics | Check for Price | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | JM38510/30109BEA vs 74LS109F |
DV74LS109AN | avg Semiconductors | Check for Price | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | JM38510/30109BEA vs DV74LS109AN |