There are no models available for this part yet.
Overview of JM38510/30007BCA by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/30007BCA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 |
CAD Models for JM38510/30007BCA by Philips Semiconductors
Part Data Attributes for JM38510/30007BCA by Philips Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T14
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
2.2 mA
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for JM38510/30007BCA
This table gives cross-reference parts and alternative options found for JM38510/30007BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30007BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-038-3457 | NAND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | JM38510/30007BCA vs 5962-01-038-3457 |
SN74LS20JD | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/30007BCA vs SN74LS20JD |
M38510/30007SCA | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/30007BCA vs M38510/30007SCA |
M38510/30007BCX | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/30007BCA vs M38510/30007BCX |
JM38510/30007SCA | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/30007BCA vs JM38510/30007SCA |
DM74LS20N | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | JM38510/30007BCA vs DM74LS20N |
SN74LS20JS | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/30007BCA vs SN74LS20JS |
M38510/30007BCX | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | JM38510/30007BCA vs M38510/30007BCX |
74LS20N | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Philips Semiconductors | JM38510/30007BCA vs 74LS20N |
N74LS20A | IC LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/30007BCA vs N74LS20A |