Part Details for JM38510/12501BGA by National Semiconductor Corporation
Overview of JM38510/12501BGA by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/12501BGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/12501BGA-ND
|
DigiKey | LF198JAN MONOLITHIC SAMPLE AND H Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$72.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$40.8000 | Buy Now |
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 8 Pin, Metal, CAN | 4 |
|
$44.2000 | Buy Now |
|
Rochester Electronics | LF198JAN Monolithic Sample and Hold Circuit RoHS: Not Compliant Status: Active Min Qty: 1 | 57 |
|
$62.3900 / $73.4000 | Buy Now |
Part Details for JM38510/12501BGA
JM38510/12501BGA CAD Models
JM38510/12501BGA Part Data Attributes:
|
JM38510/12501BGA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/12501BGA
National Semiconductor Corporation
IC SAMPLE AND HOLD AMPLIFIER, MBCY8, METAL CAN, 8 PIN, Sample and Hold Circuit
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/12501BGA
This table gives cross-reference parts and alternative options found for JM38510/12501BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/12501BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8760801GX | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, MBCY8, METAL CAN, 8 PIN | Texas Instruments | JM38510/12501BGA vs 5962-8760801GX |
LF198H | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | JM38510/12501BGA vs LF198H |
LF198H-SMD | SAMPLE AND HOLD AMPLIFIER, 10us ACQUISITION TIME, MBCY8 | Texas Instruments | JM38510/12501BGA vs LF198H-SMD |
LF198H/883 | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | JM38510/12501BGA vs LF198H/883 |
JM38510/12501BGA | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, METAL CAN, 8 PIN, Sample and Hold Circuit | Linear Technology | JM38510/12501BGA vs JM38510/12501BGA |
LF198H/883 | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | JM38510/12501BGA vs LF198H/883 |
M38510/12501SGA | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8 | Analog Devices Inc | JM38510/12501BGA vs M38510/12501SGA |
LF198AH/NOPB | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | JM38510/12501BGA vs LF198AH/NOPB |
LF298H | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | JM38510/12501BGA vs LF298H |
JL198SGA | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | JM38510/12501BGA vs JL198SGA |