Part Details for JM38510/07601BFA by Texas Instruments
Overview of JM38510/07601BFA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/07601BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$30.6000 / $36.0000 | Buy Now |
Part Details for JM38510/07601BFA
JM38510/07601BFA CAD Models
JM38510/07601BFA Part Data Attributes
|
JM38510/07601BFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07601BFA
Texas Instruments
4-Bit Bidirectional Universal Shift Registers 16-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; EXTERNAL CLOCK GATED WITH MODE CONTROL AND USED AS SHIFT CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | S | |
JESD-30 Code | R-CDFP-F16 | |
Length | 10.16 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.73 mm | |
fmax-Min | 70 MHz |
Alternate Parts for JM38510/07601BFA
This table gives cross-reference parts and alternative options found for JM38510/07601BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07601BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07601BFA | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, | Lansdale Semiconductor Inc | JM38510/07601BFA vs M38510/07601BFA |
S54S194W | IC S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, Shift Register | NXP Semiconductors | JM38510/07601BFA vs S54S194W |
M38510/07601BFX | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, | SRI International Sarnoff | JM38510/07601BFA vs M38510/07601BFX |
M38510/07601BFA | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, | SRI International Sarnoff | JM38510/07601BFA vs M38510/07601BFA |
7604001FA | 4-Bit Bidirectional Universal Shift Registers 16-CFP -55 to 125 | Texas Instruments | JM38510/07601BFA vs 7604001FA |
SN54S194W-10 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Texas Instruments | JM38510/07601BFA vs SN54S194W-10 |
7604001FX | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | JM38510/07601BFA vs 7604001FX |
7604001FA | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | JM38510/07601BFA vs 7604001FA |
S54S194W | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Philips Semiconductors | JM38510/07601BFA vs S54S194W |
S54S194W | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16 | Signetics | JM38510/07601BFA vs S54S194W |