Part Details for JM38510/07403BCA by NXP Semiconductors
Overview of JM38510/07403BCA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/07403BCA
JM38510/07403BCA CAD Models
JM38510/07403BCA Part Data Attributes
|
JM38510/07403BCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/07403BCA
NXP Semiconductors
IC S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 16 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/07403BCA
This table gives cross-reference parts and alternative options found for JM38510/07403BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07403BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74S64 | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/07403BCA vs GD74S64 |
JM38510/07403BCC | S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14 | Philips Semiconductors | JM38510/07403BCA vs JM38510/07403BCC |
JM38510/07402BCB | S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14 | Philips Semiconductors | JM38510/07403BCA vs JM38510/07402BCB |
M38510/07402BCX | AND-OR-Invert Gate, S Series, 4-Func, 11-Input, TTL, 0.250 X 0.75 INCH, DIP-14 | Lansdale Semiconductor Inc | JM38510/07403BCA vs M38510/07402BCX |
SN74S64N3 | 4-2-3-2-input AND-OR-invert gates 14-PDIP 0 to 70 | Texas Instruments | JM38510/07403BCA vs SN74S64N3 |
JM38510/07403BCA | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, CDIP14 | Signetics | JM38510/07403BCA vs JM38510/07403BCA |
M38510/07402BCX | S SERIES, QUAD 11-INPUT AND-OR-INVERT GATE, DIP14, 0.250 X 0.75 INCH, DIP-14 | Texas Instruments | JM38510/07403BCA vs M38510/07402BCX |
JM38510/07403BCB | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, CDIP14 | Signetics | JM38510/07403BCA vs JM38510/07403BCB |
SN74S64N-10 | S SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14 | Texas Instruments | JM38510/07403BCA vs SN74S64N-10 |
JM38510/07402BCA | IC S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/07403BCA vs JM38510/07402BCA |