Part Details for GD54S64 by Goldstar Electron Co Ltd
Overview of GD54S64 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54S64
GD54S64 CAD Models
GD54S64 Part Data Attributes
|
GD54S64
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54S64
Goldstar Electron Co Ltd
AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 16 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54S64
This table gives cross-reference parts and alternative options found for GD54S64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54S64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07402BCA | S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14 | Philips Semiconductors | GD54S64 vs JM38510/07402BCA |
M38510/07402BCX | S SERIES, QUAD 11-INPUT AND-OR-INVERT GATE, DIP14, 0.250 X 0.75 INCH, DIP-14 | Texas Instruments | GD54S64 vs M38510/07402BCX |
JM38510/07402BCC | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, CDIP14 | Signetics | GD54S64 vs JM38510/07402BCC |
JM38510/07403BCC | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, CDIP14 | Signetics | GD54S64 vs JM38510/07403BCC |
74S64F | S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14 | Philips Semiconductors | GD54S64 vs 74S64F |
JM38510/07403BCA | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, CDIP14 | Signetics | GD54S64 vs JM38510/07403BCA |
JM38510/07403BCA | IC S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | GD54S64 vs JM38510/07403BCA |
JM38510/07402BCB | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, CDIP14 | Signetics | GD54S64 vs JM38510/07402BCB |
74S64A | S SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14 | Philips Semiconductors | GD54S64 vs 74S64A |
JM38510/07402BCC | IC S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | GD54S64 vs JM38510/07402BCC |