JM38510/07010BEA
Description: IC S SERIES, 12-INPUT NAND GATE, CDIP16, Gate

Overview of JM38510/07010BEA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for JM38510/07010BEA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/07010BEA by NXP Semiconductors

JM38510/07010BEA
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-GDIP-T16
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Number of Functions
1
Number of Inputs
12
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
25 mA
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. JM38510/07010BEA
    NXP Semiconductors
    IC S SERIES, 12-INPUT NAND GATE, CDIP16, Gate
    VS

Alternate Parts for JM38510/07010BEA

This table gives cross-reference parts and alternative options found for JM38510/07010BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07010BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S134N-00 S SERIES, 12-INPUT NAND GATE, PDIP16 Texas Instruments JM38510/07010BEA vs SN74S134N-00
74S134B NAND Gate, S Series, 1-Func, 12-Input, TTL, PDIP16 Signetics JM38510/07010BEA vs 74S134B
JM38510/07010BEA S SERIES, 12-INPUT NAND GATE, CDIP16 Philips Semiconductors JM38510/07010BEA vs JM38510/07010BEA
M38510/07010BEX NAND Gate, S Series, 1-Func, 12-Input, TTL, CDIP16, 0.25 X 0.875 INCH, DIP-16 Rochester Electronics LLC JM38510/07010BEA vs M38510/07010BEX
SN74S134N-10 S SERIES, 12-INPUT NAND GATE, PDIP16 Texas Instruments JM38510/07010BEA vs SN74S134N-10
74S134B S SERIES, 12-INPUT NAND GATE, PDIP16 Philips Semiconductors JM38510/07010BEA vs 74S134B
JM38510/07010BEC S SERIES, 12-INPUT NAND GATE, CDIP16 Philips Semiconductors JM38510/07010BEA vs JM38510/07010BEC
JM38510/07010BEC IC S SERIES, 12-INPUT NAND GATE, CDIP16, Gate NXP Semiconductors JM38510/07010BEA vs JM38510/07010BEC
M38510/07010BEX NAND Gate, S Series, 1-Func, 12-Input, TTL, CDIP16, 0.25 X 0.875 INCH, DIP-16 Lansdale Semiconductor Inc JM38510/07010BEA vs M38510/07010BEX
JM38510/07010BEB S SERIES, 12-INPUT NAND GATE, CDIP16 Philips Semiconductors JM38510/07010BEA vs JM38510/07010BEB
Part Number Description Manufacturer Compare
JM38510/07010BEB S SERIES, 12-INPUT NAND GATE, CDIP16 Philips Semiconductors JM38510/07010BEA vs JM38510/07010BEB
74S134F S SERIES, 12-INPUT NAND GATE, CDIP16 Philips Semiconductors JM38510/07010BEA vs 74S134F
JM38510/07010BEC IC S SERIES, 12-INPUT NAND GATE, CDIP16, Gate NXP Semiconductors JM38510/07010BEA vs JM38510/07010BEC
JM38510/07010BEC S SERIES, 12-INPUT NAND GATE, CDIP16 Philips Semiconductors JM38510/07010BEA vs JM38510/07010BEC
74S134B S SERIES, 12-INPUT NAND GATE, PDIP16 Philips Semiconductors JM38510/07010BEA vs 74S134B
74S134B IC S SERIES, 12-INPUT NAND GATE, PDIP16, Gate NXP Semiconductors JM38510/07010BEA vs 74S134B
M38510/07010BEX NAND Gate, S Series, 1-Func, 12-Input, TTL, CDIP16, 0.25 X 0.875 INCH, DIP-16 Lansdale Semiconductor Inc JM38510/07010BEA vs M38510/07010BEX
M38510/07010BEX NAND Gate, S Series, 1-Func, 12-Input, TTL, CDIP16, 0.25 X 0.875 INCH, DIP-16 Rochester Electronics LLC JM38510/07010BEA vs M38510/07010BEX
74S134F IC S SERIES, 12-INPUT NAND GATE, CDIP16, Gate NXP Semiconductors JM38510/07010BEA vs 74S134F
JM38510/07010BEA S SERIES, 12-INPUT NAND GATE, CDIP16 Philips Semiconductors JM38510/07010BEA vs JM38510/07010BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/07010BEA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/07010BEA by NXP Semiconductors

  • Please alert me when JM38510/07010BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JM38510/07010BEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/07010BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JM38510/07010BEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/07010BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/07010BEA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: