Part Details for JM38510/01501BEC by Philips Semiconductors
Overview of JM38510/01501BEC by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/01501BEC
JM38510/01501BEC CAD Models
JM38510/01501BEC Part Data Attributes
|
JM38510/01501BEC
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/01501BEC
Philips Semiconductors
TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 46 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL |
Alternate Parts for JM38510/01501BEC
This table gives cross-reference parts and alternative options found for JM38510/01501BEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/01501BEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01501BEA | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | JM38510/01501BEC vs JM38510/01501BEA |
7475F | IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | JM38510/01501BEC vs 7475F |
JM38510/01501BEB | IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | JM38510/01501BEC vs JM38510/01501BEB |
JM38510/01501BEC | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | Signetics | JM38510/01501BEC vs JM38510/01501BEC |
JM38510/01501BEB | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | Signetics | JM38510/01501BEC vs JM38510/01501BEB |
SN7475N-10 | IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | Texas Instruments | JM38510/01501BEC vs SN7475N-10 |
SNJ5475J-00 | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | JM38510/01501BEC vs SNJ5475J-00 |
7475B | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16 | Philips Semiconductors | JM38510/01501BEC vs 7475B |
7475B | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | Signetics | JM38510/01501BEC vs 7475B |
SN5475J-00 | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | JM38510/01501BEC vs SN5475J-00 |