Part Details for SN5475J-00 by Texas Instruments
Overview of SN5475J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN5475J-00
SN5475J-00 CAD Models
SN5475J-00 Part Data Attributes
|
SN5475J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5475J-00
Texas Instruments
TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 46 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |
Alternate Parts for SN5475J-00
This table gives cross-reference parts and alternative options found for SN5475J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5475J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7475B | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | Signetics | SN5475J-00 vs 7475B |
M38510/01501BEA | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | SRI International Sarnoff | SN5475J-00 vs M38510/01501BEA |
M38510/01501BEX | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16, | Lansdale Semiconductor Inc | SN5475J-00 vs M38510/01501BEX |
JM38510/01501BEA | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Philips Semiconductors | SN5475J-00 vs JM38510/01501BEA |
SNJ5475J-00 | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | SN5475J-00 vs SNJ5475J-00 |
JM38510/01501BEA | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | SN5475J-00 vs JM38510/01501BEA |
JM38510/01501BEB | IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | SN5475J-00 vs JM38510/01501BEB |
JM38510/01501BEB | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Philips Semiconductors | SN5475J-00 vs JM38510/01501BEB |
N7475N | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | YAGEO Corporation | SN5475J-00 vs N7475N |
7475F | IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | SN5475J-00 vs 7475F |