There are no models available for this part yet.
Overview of JM38510/01405BEB by Military Specifications
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
CAD Models for JM38510/01405BEB by Military Specifications
Part Data Attributes for JM38510/01405BEB by Military Specifications
JM38510/01405BEB
Military Specifications
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MILITARY SPECIFICATIONS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Logic IC Type
|
MULTIPLEXER
|
Qualification Status
|
Not Qualified
|
Want to compare parts?
-
JM38510/01405BEBMilitary SpecificationsMultiplexerVS
-
Alternate Parts for JM38510/01405BEB
This table gives cross-reference parts and alternative options found for JM38510/01405BEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/01405BEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54157DMQB | IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | JM38510/01405BEB vs 54157DMQB |
M38510/01405BEA | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, | Lansdale Semiconductor Inc | JM38510/01405BEB vs M38510/01405BEA |
54157DMQB | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | JM38510/01405BEB vs 54157DMQB |
DM54157J | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | JM38510/01405BEB vs DM54157J |
M38510/01405BEX | TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | JM38510/01405BEB vs M38510/01405BEX |
M38510/01405BEX | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, | Lansdale Semiconductor Inc | JM38510/01405BEB vs M38510/01405BEX |
JM38510/01405BEB | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16 | Signetics | JM38510/01405BEB vs JM38510/01405BEB |
JM38510/01405BEC | IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | JM38510/01405BEB vs JM38510/01405BEC |
JM38510/01405BEC | TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | JM38510/01405BEB vs JM38510/01405BEC |
N74157N | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16 | YAGEO Corporation | JM38510/01405BEB vs N74157N |