Part Details for JM38510/00205BCA by Texas Instruments
Overview of JM38510/00205BCA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/00205BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,STD-TTL,DIP,14PIN,CERAMIC | 440 |
|
$11.9250 / $17.8875 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,STD-TTL,DIP,14PIN,CERAMIC | 90 |
|
$9.5400 / $15.9000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,STD-TTL,DIP,14PIN,CERAMIC | 3 |
|
$7.6534 / $10.4364 | Buy Now |
Part Details for JM38510/00205BCA
JM38510/00205BCA CAD Models
JM38510/00205BCA Part Data Attributes
|
JM38510/00205BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/00205BCA
Texas Instruments
Dual D-type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-CDIP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 15 MHz |
Alternate Parts for JM38510/00205BCA
This table gives cross-reference parts and alternative options found for JM38510/00205BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00205BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7474F | D Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | Signetics | JM38510/00205BCA vs N7474F |
N7474F | IC TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | NXP Semiconductors | JM38510/00205BCA vs N7474F |
S5474F | D Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | Signetics | JM38510/00205BCA vs S5474F |
SN7474JP4 | IC JBAR-KBAR FLIP-FLOP, FF/Latch | Texas Instruments | JM38510/00205BCA vs SN7474JP4 |
5962-00-451-3891 | JBAR-KBAR FLIP-FLOP | Texas Instruments | JM38510/00205BCA vs 5962-00-451-3891 |
SN7474N-10 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Texas Instruments | JM38510/00205BCA vs SN7474N-10 |
DM5474J | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00205BCA vs DM5474J |
5962-01-263-3743 | IC JBAR-KBAR FLIP-FLOP, FF/Latch | Texas Instruments | JM38510/00205BCA vs 5962-01-263-3743 |
SN7474J | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00205BCA vs SN7474J |
M38510/00205BCA | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | JM38510/00205BCA vs M38510/00205BCA |