Part Details for JCD0505S05 by XP Power
Overview of JCD0505S05 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCD0505S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7015
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 5 W, 5 V, 1 A Rohs Compliant: Yes |Xp Power JCD0505S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $21.0500 | Buy Now |
DISTI #
62T2054
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 5W, 1A, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCD0505S05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0200 / $20.1600 | Buy Now |
DISTI #
1470-1880-5-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5 In Stock |
|
$18.0200 / $21.4500 | Buy Now |
DISTI #
209-JCD0505S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24 RoHS: Compliant | 9 |
|
$18.0200 / $21.4500 | Buy Now |
DISTI #
70809804
|
RS | DC-DC Converter, 5W, 2:1, DIP24 | XP Power JCD0505S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0200 / $20.1600 | RFQ |
DISTI #
JCD0505S05
|
TME | Converter: DC/DC, 5W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 1000mA, 266kHz Min Qty: 1 | 0 |
|
$14.8400 / $19.4900 | RFQ |
Part Details for JCD0505S05
JCD0505S05 CAD Models
JCD0505S05 Part Data Attributes:
|
JCD0505S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCD0505S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIL-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-8 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for JCD0505S05
This table gives cross-reference parts and alternative options found for JCD0505S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCD0505S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC5-0505SRW/H6/A/M/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | JCD0505S05 vs REC5-0505SRW/H6/A/M/CTRL/X2 |
JCD0505S05-H | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIL-24/8 | XP Power | JCD0505S05 vs JCD0505S05-H |
AM5T-0505SZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 4.5; Input voltage max (V): 9; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 77; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | Aimtec | JCD0505S05 vs AM5T-0505SZ |
REC5-0505SRW/H4/A/M/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | JCD0505S05 vs REC5-0505SRW/H4/A/M/X2 |
REC5-0505SRW/H2/A/M/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | JCD0505S05 vs REC5-0505SRW/H2/A/M/CTRL/X2 |
REC5-0505SRW/H4/A/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | JCD0505S05 vs REC5-0505SRW/H4/A/X2 |
REC5-0505SRW/H2/A/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | JCD0505S05 vs REC5-0505SRW/H2/A/X2 |