Part Details for JCD0505S05-H by XP Power
Overview of JCD0505S05-H by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JCD0505S05-H
JCD0505S05-H CAD Models
JCD0505S05-H Part Data Attributes:
|
JCD0505S05-H
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCD0505S05-H
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIL-24/8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | DIL-24/8 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for JCD0505S05-H
This table gives cross-reference parts and alternative options found for JCD0505S05-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCD0505S05-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC5-0505SRW/H6/A/M/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | JCD0505S05-H vs REC5-0505SRW/H6/A/M/CTRL/X2 |
AM5T-0505SZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 4.5; Input voltage max (V): 9; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 77; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | Aimtec | JCD0505S05-H vs AM5T-0505SZ |
REC5-0505SRW/H4/A/M/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | JCD0505S05-H vs REC5-0505SRW/H4/A/M/X2 |
REC5-0505SRW/H2/A/M/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | JCD0505S05-H vs REC5-0505SRW/H2/A/M/CTRL/X2 |
REC5-0505SRW/H4/A/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | JCD0505S05-H vs REC5-0505SRW/H4/A/X2 |
REC5-0505SRW/H2/A/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | JCD0505S05-H vs REC5-0505SRW/H2/A/X2 |