Part Details for JANTXV1N821UR-1 by International Rectifier
Overview of JANTXV1N821UR-1 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N821UR-1
JANTXV1N821UR-1 CAD Models
JANTXV1N821UR-1 Part Data Attributes
|
JANTXV1N821UR-1
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N821UR-1
International Rectifier
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/159M | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for JANTXV1N821UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N821UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N821UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL821E3 | Microchip Technology Inc | $4.5471 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA | JANTXV1N821UR-1 vs CDLL821E3 |
JANS1N821UR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N821UR-1 vs JANS1N821UR-1 |
JANS1N821UR-1 | Microchip Technology Inc | $121.6463 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-213AA | JANTXV1N821UR-1 vs JANS1N821UR-1 |
JAN1N821UR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N821UR-1 vs JAN1N821UR-1 |
CDLL821 | Microchip Technology Inc | $4.0679 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA | JANTXV1N821UR-1 vs CDLL821 |