Diodes
JANTXV1N6672R
Description: Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN

Overview of JANTXV1N6672R by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTXV1N6672R by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6672R by Sensitron Semiconductors

JANTXV1N6672R
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
TO-254AA
Package Description
HERMETIC, TO-254, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-254AA
JESD-30 Code
R-MSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
15 A
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. JANTXV1N6672R
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN
    VS

Alternate Parts for JANTXV1N6672R

This table gives cross-reference parts and alternative options found for JANTXV1N6672R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6672R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN Microsemi Corporation JANTXV1N6672R vs JANTXV1N6672R
1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN Sensitron Semiconductors JANTXV1N6672R vs 1N6672R
JAN1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation JANTXV1N6672R vs JAN1N6672R
JANTXV1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA Microchip Technology Inc JANTXV1N6672R vs JANTXV1N6672R
JAN1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA Microchip Technology Inc JANTXV1N6672R vs JAN1N6672R
1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation JANTXV1N6672R vs 1N6672R
JANTX1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN Sensitron Semiconductors JANTXV1N6672R vs JANTX1N6672R
Part Number Description Manufacturer Compare
JANTX1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN Defense Logistics Agency JANTXV1N6672R vs JANTX1N6672R
1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN Sensitron Semiconductors JANTXV1N6672R vs 1N6672R
JANTXV1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN Defense Logistics Agency JANTXV1N6672R vs JANTXV1N6672R
1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation JANTXV1N6672R vs 1N6672R
JANTX1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN Sensitron Semiconductors JANTXV1N6672R vs JANTX1N6672R
JANTXV1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA Microchip Technology Inc JANTXV1N6672R vs JANTXV1N6672R
JAN1N6672R Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA Microchip Technology Inc JANTXV1N6672R vs JAN1N6672R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6672R by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6672R by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTXV1N6672R would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6672R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6672R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6672R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6672R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6672R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6672R by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: