Part Details for JANTX1N6672R by Sensitron Semiconductors
Overview of JANTX1N6672R by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N6672R
JANTX1N6672R CAD Models
JANTX1N6672R Part Data Attributes
|
JANTX1N6672R
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6672R
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-254AA | |
Package Description | HERMETIC, TO-254, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | R-MSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTX1N6672R
This table gives cross-reference parts and alternative options found for JANTX1N6672R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6672R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6672R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Microsemi Corporation | JANTX1N6672R vs JANTXV1N6672R |
1N6672R | Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JANTX1N6672R vs 1N6672R |
JAN1N6672R | Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANTX1N6672R vs JAN1N6672R |
JANTXV1N6672R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA | Microchip Technology Inc | JANTX1N6672R vs JANTXV1N6672R |
JANTX1N6672R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Microsemi Corporation | JANTX1N6672R vs JANTX1N6672R |
1N6672R | Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANTX1N6672R vs 1N6672R |