JANTXV1N6637
Description: Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional

Overview of JANTXV1N6637 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for JANTXV1N6637 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N6637
Microchip Technology Inc Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $447.4800
$447.4800 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 0
RFQ

CAD Models for JANTXV1N6637 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6637 by Microchip Technology Inc

JANTXV1N6637
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
5.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
240 mA
Want to compare parts?
  1. JANTXV1N6637
    Microchip Technology Inc
    Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for JANTXV1N6637

This table gives cross-reference parts and alternative options found for JANTXV1N6637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6637 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6637 vs 1N6637
JANS1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N6637 vs JANS1N6637
JANTXV1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N6637 vs JANTXV1N6637
JAN1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N6637 vs JAN1N6637
JANTX1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N6637 vs JANTX1N6637
JANS1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6637 vs JANS1N6637
JANTX1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6637 vs JANTX1N6637
Part Number Description Manufacturer Compare
JANHCC1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANTXV1N6637 vs JANHCC1N6637
JANS1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6637 vs JANS1N6637
JANHCC1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANTXV1N6637 vs JANHCC1N6637
JANTXV1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N6637 vs JANTXV1N6637
JANTX1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6637 vs JANTX1N6637
JAN1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N6637 vs JAN1N6637
1N6637 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6637 vs 1N6637
1N6637 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation JANTXV1N6637 vs 1N6637
JANS1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N6637 vs JANS1N6637
JANTXV1N6637 Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N6637 vs JANTXV1N6637

Related Parts for JANTXV1N6637

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6637 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6637 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV1N6637 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6637 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6637 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6637 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6637 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6637.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6637 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: