Part Details for JANHCC1N6637 by Microsemi Corporation
Overview of JANHCC1N6637 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANHCC1N6637
JANHCC1N6637 CAD Models
JANHCC1N6637 Part Data Attributes
|
JANHCC1N6637
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANHCC1N6637
Microsemi Corporation
Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | S-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | S-XUUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 240 mA |
Alternate Parts for JANHCC1N6637
This table gives cross-reference parts and alternative options found for JANHCC1N6637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCC1N6637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCC1N6637 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANHCC1N6637 vs JANHCC1N6637 |
1N6637 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANHCC1N6637 vs 1N6637 |
1N6637 | Zener Diode, 5.1V V(Z), 4.9%, Silicon, Unidirectional, | Sensitron Semiconductors | JANHCC1N6637 vs 1N6637 |
JANS1N6637 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANHCC1N6637 vs JANS1N6637 |
JANTX1N6637 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANHCC1N6637 vs JANTX1N6637 |
JANTX1N6637 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Defense Logistics Agency | JANHCC1N6637 vs JANTX1N6637 |
JANTXV1N6637 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANHCC1N6637 vs JANTXV1N6637 |
JANTXV1N6637 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Defense Logistics Agency | JANHCC1N6637 vs JANTXV1N6637 |
JANTX1N6637 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANHCC1N6637 vs JANTX1N6637 |