JANTXV1N647-1
Description: Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN

Overview of JANTXV1N647-1 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTXV1N647-1 by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 12 Volt, DO-204AE 1
  • 1 $35.0438
$35.0438 Buy Now

CAD Models for JANTXV1N647-1 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N647-1 by Unitrode Corporation

JANTXV1N647-1
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Package Description
SIMILAR TO DO-35, 2 PIN
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.15 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19200/240
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTXV1N647-1
    Unitrode Corporation
    Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN
    VS

Alternate Parts for JANTXV1N647-1

This table gives cross-reference parts and alternative options found for JANTXV1N647-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N647-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N647 Rectifier Diode, 1 Element, 0.4A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 General Instrument Corp JANTXV1N647-1 vs JAN1N647
JAN1N647 Rectifier Diode, 1 Element, 0.4A, Silicon, Unitrode Corp (RETIRED) JANTXV1N647-1 vs JAN1N647
1N647-1 Rectifier Diode, 1 Phase, 1 Element, 0.4A, Silicon, Unitrode Corporation JANTXV1N647-1 vs 1N647-1
1N647 Rectifier Diode, 1 Element, 0.4A, 400V V(RRM), Silicon, Unitrode Corp (RETIRED) JANTXV1N647-1 vs 1N647
JANTX1N647-1 Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon Microchip Technology Inc JANTXV1N647-1 vs JANTX1N647-1
1N647 Rectifier Diode, 1 Element, 0.4A, 400V V(RRM), Silicon, DO-204MB, HERMETIC SEALED, GLASS PACKAGE-2 General Instrument Corp JANTXV1N647-1 vs 1N647
JAN1N647-1 Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN Unitrode Corp (RETIRED) JANTXV1N647-1 vs JAN1N647-1
JANTX1N647-1 Rectifier Diode, 1 Element, 0.15A, 400V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN General Instrument Corp JANTXV1N647-1 vs JANTX1N647-1
JANTXV1N647-1 Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN Unitrode Corp (RETIRED) JANTXV1N647-1 vs JANTXV1N647-1
1N647 Rectifier Diode, 1 Phase, 1 Element, 0.4A, 400V V(RRM), Silicon, Unitrode Corporation JANTXV1N647-1 vs 1N647
Part Number Description Manufacturer Compare
JANTX1N647-1 Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN Defense Logistics Agency JANTXV1N647-1 vs JANTX1N647-1
JANTX1N647 Rectifier Diode, 1 Phase, 1 Element, 0.15A, 400V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN Defense Logistics Agency JANTXV1N647-1 vs JANTX1N647
JANTX1N647-1 Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN Unitrode Corporation JANTXV1N647-1 vs JANTX1N647-1
1N647-1 Rectifier Diode, 1 Phase, 1 Element, 0.4A, Silicon, Unitrode Corporation JANTXV1N647-1 vs 1N647-1
JAN1N647 Rectifier Diode, 1 Element, 0.4A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 General Instrument Corp JANTXV1N647-1 vs JAN1N647
1N647 Rectifier Diode, 1 Phase, 1 Element, 0.4A, 400V V(RRM), Silicon, Unitrode Corporation JANTXV1N647-1 vs 1N647
1N647-1 Rectifier Diode, 1 Element, 0.4A, Silicon, Unitrode Corp (RETIRED) JANTXV1N647-1 vs 1N647-1
1N647 Rectifier Diode, 1 Element, 0.4A, 400V V(RRM), Silicon, Unitrode Corp (RETIRED) JANTXV1N647-1 vs 1N647
1N647 Rectifier Diode, 1 Element, 0.4A, Silicon, DO-35, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N647-1 vs 1N647
1N647 Rectifier Diode, 1 Element, 0.4A, Silicon, DO-7, DO-7, 2 PIN SMSC JANTXV1N647-1 vs 1N647

Related Parts for JANTXV1N647-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N647-1 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N647-1 by Unitrode Corporation

  • Please alert me when JANTXV1N647-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N647-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N647-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N647-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N647-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N647-1 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: