Part Details for 1N647-1 by Unitrode Corporation
Overview of 1N647-1 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N647-1
1N647-1 CAD Models
1N647-1 Part Data Attributes
|
1N647-1
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
1N647-1
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.4A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N647-1
This table gives cross-reference parts and alternative options found for 1N647-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N647-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N647 | Rectifier Diode, 1 Element, 0.4A, Silicon, DO-7, DO-7, 2 PIN | SMSC | 1N647-1 vs 1N647 |
JAN1N647-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, | Microsemi Corporation | 1N647-1 vs JAN1N647-1 |
1N647 | Rectifier Diode, 1 Element, 0.4A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N647-1 vs 1N647 |
JANTX1N647-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Unitrode Corporation | 1N647-1 vs JANTX1N647-1 |
1N647 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 400V V(RRM), Silicon, | Unitrode Corporation | 1N647-1 vs 1N647 |
JANTX1N647-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | Microchip Technology Inc | 1N647-1 vs JANTX1N647-1 |
JANTX1N647 | Rectifier Diode, 1 Element, 0.4A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | 1N647-1 vs JANTX1N647 |
JANTX1N647 | Rectifier Diode, 1 Element, 0.4A, Silicon, | Unitrode Corp (RETIRED) | 1N647-1 vs JANTX1N647 |
1N647-1 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, Silicon, DO-35 | Microchip Technology Inc | 1N647-1 vs 1N647-1 |
1N647 | Rectifier Diode, 1 Element, 0.4A, Silicon, DO-35, GLASS PACKAGE-2 | Microsemi Corporation | 1N647-1 vs 1N647 |