JANTXV1N6062A
Description: Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13

Overview of JANTXV1N6062A by Silicon Transistor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTXV1N6062A by Silicon Transistor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6062A by Silicon Transistor Corporation

JANTXV1N6062A
Silicon Transistor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON TRANSISTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
95.5 V
Breakdown Voltage-Min
86.5 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/500
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTXV1N6062A
    Silicon Transistor Corporation
    Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13
    VS

Alternate Parts for JANTXV1N6062A

This table gives cross-reference parts and alternative options found for JANTXV1N6062A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6062A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6062A Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional Crydom Inc JANTXV1N6062A vs 1N6062A
JANTXV1N6062ATR Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JANTXV1N6062A vs JANTXV1N6062ATR
JAN1N6062A Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation JANTXV1N6062A vs JAN1N6062A
JANTX1N6062A Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JANTXV1N6062A vs JANTX1N6062A
1N6062A Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JANTXV1N6062A vs 1N6062A
1N6062A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon ProTek Devices JANTXV1N6062A vs 1N6062A
1N6062A Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc JANTXV1N6062A vs 1N6062A
JANKCA1N6062A Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Microsemi Corporation JANTXV1N6062A vs JANKCA1N6062A
JANTXV1N6062A Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JANTXV1N6062A vs JANTXV1N6062A
1N6062AE3TR Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JANTXV1N6062A vs 1N6062AE3TR
Part Number Description Manufacturer Compare
JANTXV1N6165 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency JANTXV1N6062A vs JANTXV1N6165
1.5KE82CAB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc JANTXV1N6062A vs 1.5KE82CAB
1.5KE82CA-G Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors JANTXV1N6062A vs 1.5KE82CA-G
JAN1N6062A Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation JANTXV1N6062A vs JAN1N6062A
1V5KE82CA Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN Fairchild Semiconductor Corporation JANTXV1N6062A vs 1V5KE82CA
JANTXV1N6061A Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN Defense Logistics Agency JANTXV1N6062A vs JANTXV1N6061A
1.5KE82CA 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC JANTXV1N6062A vs 1.5KE82CA
JANTX1N6062A Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN Defense Logistics Agency JANTXV1N6062A vs JANTX1N6062A
1.5KE82C-G Trans Voltage Suppressor Diode, 1500W, 66.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors JANTXV1N6062A vs 1.5KE82C-G
1V5KE82CA 1500 Watt Transient Voltage Suppressors, 1250-REEL onsemi JANTXV1N6062A vs 1V5KE82CA

Related Parts for JANTXV1N6062A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6062A by Silicon Transistor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6062A by Silicon Transistor Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N6062A would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6062A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6062A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6062A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6062A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6062A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6062A by Silicon Transistor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: