There are no models available for this part yet.
Overview of JANTXV1N5519B-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N5519B-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3907
|
Newark | 3.6V 20Ma 24 Ohms Voltage Regulator Tht Do-35 Rohs Compliant: Yes |Microchip JANTXV1N5519B-1 RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $7.9000 | Buy Now | |
DISTI #
1086-18946-ND
|
DigiKey | DIODE ZENER 3.6V 500MW DO35 Min Qty: 171 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9001 | Buy Now | |
DISTI #
JANTXV1N5519B-1
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANTXV1N5519B-1) RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6000 / $8.5100 | Buy Now | |
DISTI #
JANTXV1N5519B-1/TR
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: JANTXV1N5519B-1/TR) RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
494-JANTXV1N5519B-1
|
Mouser Electronics | Zener Diodes 3.6V 20MA 24 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$7.9000 | Order Now | |
DISTI #
JANTXV1N5519B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5000 / $15.7200 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.4100 / $8.9400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.5000 / $15.7200 | Buy Now |
CAD Models for JANTXV1N5519B-1 by Microchip Technology Inc
Part Data Attributes for JANTXV1N5519B-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
3.6 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for JANTXV1N5519B-1
This table gives cross-reference parts and alternative options found for JANTXV1N5519B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5519B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5519B-1E3TR | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N5519B-1 vs 1N5519B-1E3TR |
1N3507 | Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANTXV1N5519B-1 vs 1N3507 |
1N5227B-35 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | JANTXV1N5519B-1 vs 1N5227B-35 |
1N5519B | Zener Diode, 3.6V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | VPT Components | JANTXV1N5519B-1 vs 1N5519B |
JANTX1N5519B | Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N5519B-1 vs JANTX1N5519B |
1N3507E3 | Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | JANTXV1N5519B-1 vs 1N3507E3 |
JANTX1N5519B-1TR | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N5519B-1 vs JANTX1N5519B-1TR |
JANTXV1N5519B | Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N5519B-1 vs JANTXV1N5519B |
1N5227-35B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | JANTXV1N5519B-1 vs 1N5227-35B |
1N5519B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTXV1N5519B-1 vs 1N5519B |
Related Parts for JANTXV1N5519B-1
-
JANTXV1N4989USZener Diodes
-
JANTXV1N3293Rectifier Diodes
-
1.5KE82ATransient Suppressors
-
JANTX2N7334Power Field-Effect Transistors
-
JANTXV2N5015Small Signal Bipolar Transistors
-
JANTXV1N5314UR-1Current Regulator Diodes
-
JCA0324D02Other Analog ICs
-
JANTXV4N47Optocoupler
-
JANTXV1N5711UR-1Signal Diodes