Datasheets
1N5519BUR-1 by:

Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA

Part Details for 1N5519BUR-1 by Microchip Technology Inc

Overview of 1N5519BUR-1 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N5519BUR-1

Part # Distributor Description Stock Price Buy
DISTI # 36AJ1533
Newark 3.6V 20Ma 24 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N5519BUR-1 RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.6200
  • 500 $5.4000
$5.4000 / $5.6200 Buy Now
DISTI # 1N5519BUR-1-ND
DigiKey DIODE ZENER Min Qty: 146 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 146 $5.6200
$5.6200 Buy Now
DISTI # 1N5519BUR-1
Avnet Americas Diode Zener Single 3.6V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: 1N5519BUR-1) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $6.0500
  • 100 $5.6200
  • 500 $5.4000
$5.4000 / $6.0500 Buy Now
DISTI # 1N5519BUR-1/TR
Avnet Americas Diode Zener Single 3.6V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: 1N5519BUR-1/TR) RoHS: Not Compliant Min Qty: 142 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $6.2200
  • 100 $5.7700
  • 500 $5.5500
$5.5500 / $6.2200 Buy Now
DISTI # 494-1N5519BUR-1
Mouser Electronics Zener Diodes 3.6V 20MA 24 Ohms Round-End Voltage Regulator RoHS: Not Compliant 0
  • 146 $5.6200
$5.6200 Order Now
DISTI # 1N5519BUR-1
Microchip Technology Inc Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $6.0500
$6.0500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 37 $8.5200
  • 73 $6.4800
  • 110 $6.0200
  • 146 $5.9000
$5.9000 / $8.5200 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 57 Package Multiple: 1 0
  • 1 $6.3500
  • 100 $5.7600
  • 500 $5.4000
  • 1,000 $5.2700
$5.2700 / $6.3500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 37 $8.5200
  • 73 $6.4800
  • 110 $6.0200
  • 146 $5.9000
$5.9000 / $8.5200 Buy Now

Part Details for 1N5519BUR-1

1N5519BUR-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5519BUR-1 Part Data Attributes

1N5519BUR-1 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N5519BUR-1 Microchip Technology Inc Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.6 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for 1N5519BUR-1

This table gives cross-reference parts and alternative options found for 1N5519BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5519BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDLL5519B Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5519BUR-1 vs CDLL5519B
JAN1N747AUR-1 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5519BUR-1 vs JAN1N747AUR-1
JANTXV1N5519BUR-1 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5519BUR-1 vs JANTXV1N5519BUR-1
JAN1N5519BUR-1 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5519BUR-1 vs JAN1N5519BUR-1
JANTXV1N747AUR-1 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5519BUR-1 vs JANTXV1N747AUR-1
CDLL747A Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5519BUR-1 vs CDLL747A
JANTX1N747AUR-1 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5519BUR-1 vs JANTX1N747AUR-1
JANTX1N5519BUR-1 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5519BUR-1 vs JANTX1N5519BUR-1
Part Number Description Manufacturer Compare
MMSZ3V9T1G 500 mW; 5% Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 3000-REEL onsemi 1N5519BUR-1 vs MMSZ3V9T1G
MMBZ5228B 225 mW 3.9 V ±5% Zener Diode Voltage Regulator, 15000-TAPE REEL onsemi 1N5519BUR-1 vs MMBZ5228B
MMSZ4686T1G Low Current Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 3000-REEL onsemi 1N5519BUR-1 vs MMSZ4686T1G
BZT52C3V0S-7-F Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated 1N5519BUR-1 vs BZT52C3V0S-7-F
MMSZ4685-G3-18 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies 1N5519BUR-1 vs MMSZ4685-G3-18
MMSZ5228BQ-7-F Zener Diode, 3.9V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated 1N5519BUR-1 vs MMSZ5228BQ-7-F
BZX384C3V0-HE3-08 Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies 1N5519BUR-1 vs BZX384C3V0-HE3-08
BZT52C3V0Q-7-F Zener Diode, 3V V(Z), 6.67%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated 1N5519BUR-1 vs BZT52C3V0Q-7-F
MMBZ5228B-7-F Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated 1N5519BUR-1 vs MMBZ5228B-7-F
BZX384C3V0-E3-18 Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies 1N5519BUR-1 vs BZX384C3V0-E3-18

1N5519BUR-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5519BUR-1 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5519BUR-1 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 1N5519BUR-1 would you like to use for your alert(s)?
  • Please alert me when 1N5519BUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5519BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5519BUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5519BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5519BUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5519BUR-1 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: