Part Details for JANTXV1N4487D by Microsemi Corporation
Overview of JANTXV1N4487D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4487D
JANTXV1N4487D CAD Models
JANTXV1N4487D Part Data Attributes
|
JANTXV1N4487D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4487D
Microsemi Corporation
Zener Diode, 82V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 3 mA |
Alternate Parts for JANTXV1N4487D
This table gives cross-reference parts and alternative options found for JANTXV1N4487D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4487D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6487 | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4487D vs JANTX1N6487 |
JANTXV1N4487US | Sensitron Semiconductors | Check for Price | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTXV1N4487D vs JANTXV1N4487US |
JAN1N4487 | Unitrode Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTXV1N4487D vs JAN1N4487 |
JANTXV1N6487C | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4487D vs JANTXV1N6487C |
JANTXV1N6487C | Microchip Technology Inc | Check for Price | Zener Diode, 3.9V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4487D vs JANTXV1N6487C |
JANTXV1N4487 | Microchip Technology Inc | $13.2778 | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4487D vs JANTXV1N4487 |
1N4487US | Sensitron Semiconductors | Check for Price | Zener Diode, 82V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 | JANTXV1N4487D vs 1N4487US |
1N4487TR | Central Semiconductor Corp | Check for Price | Zener Diode, 82V V(Z), 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4487D vs 1N4487TR |
JANS1N4487 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANTXV1N4487D vs JANS1N4487 |
JAN1N4487 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTXV1N4487D vs JAN1N4487 |