JANTXV1N4249
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTXV1N4249 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTXV1N4249 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4249 by Unitrode Corporation

JANTXV1N4249
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/286
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTXV1N4249
    Unitrode Corporation
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTXV1N4249

This table gives cross-reference parts and alternative options found for JANTXV1N4249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4249 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon Microchip Technology Inc JANTXV1N4249 vs 1N4249
1N4249GP-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies JANTXV1N4249 vs 1N4249GP-E3/54
JANTXV1N4249 Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Unitrode Corp (RETIRED) JANTXV1N4249 vs JANTXV1N4249
JAN1N4249 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 General Instrument Corp JANTXV1N4249 vs JAN1N4249
1N4249 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, Unitrode Corp (RETIRED) JANTXV1N4249 vs 1N4249
JAN1N4249US Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN Sensitron Semiconductors JANTXV1N4249 vs JAN1N4249US
JANTXV1N4249US Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN Sensitron Semiconductors JANTXV1N4249 vs JANTXV1N4249US
1N4249 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN Sensitron Semiconductors JANTXV1N4249 vs 1N4249
1N4249GP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors JANTXV1N4249 vs 1N4249GP
1N4249 1A, 1000V, SILICON, SIGNAL DIODE Intersil Corporation JANTXV1N4249 vs 1N4249
Part Number Description Manufacturer Compare
1N4249 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon Microchip Technology Inc JANTXV1N4249 vs 1N4249
1N4249GP-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies JANTXV1N4249 vs 1N4249GP-E3/54
JANTX1N4249 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 General Instrument Corp JANTXV1N4249 vs JANTX1N4249
JAN1N4249US Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN Sensitron Semiconductors JANTXV1N4249 vs JAN1N4249US
JANTX1N4249 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N4249 vs JANTX1N4249
1N4249 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon Solid State Devices Inc (SSDI) JANTXV1N4249 vs 1N4249
1N4249 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN Sensitron Semiconductors JANTXV1N4249 vs 1N4249
JANTX1N4249 Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Unitrode Corp (RETIRED) JANTXV1N4249 vs JANTX1N4249
1N4249 1A, 1000V, SILICON, SIGNAL DIODE Intersil Corporation JANTXV1N4249 vs 1N4249
1N4249 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N4249 vs 1N4249

Related Parts for JANTXV1N4249

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4249 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4249 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N4249 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4249 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4249 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4249 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4249 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4249.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4249 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: