Part Details for 1N4249 by Semtech Corporation
Overview of 1N4249 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4249S-ND
|
DigiKey | DIODE GEN PURP 1KV 1A AXIAL Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4249
|
Avnet Americas | Diode Rectifier 1000V 1A 2-Pin Axial - Bulk (Alt: 1N4249) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 370 |
|
$5.2698 | Buy Now |
DISTI #
1N4249
|
Avnet Silica | Diode Rectifier 1000V 1A 2-Pin Axial (Alt: 1N4249) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N4249
1N4249 CAD Models
1N4249 Part Data Attributes
|
1N4249
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4249
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4249
This table gives cross-reference parts and alternative options found for 1N4249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4249 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4249 vs JANTX1N4249 |