Part Details for JANTXV1N3040C by Compensated Devices Inc
Overview of JANTXV1N3040C by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for JANTXV1N3040C
JANTXV1N3040C CAD Models
JANTXV1N3040C Part Data Attributes
|
JANTXV1N3040C
Compensated Devices Inc
Buy Now
|
Compare Parts:
JANTXV1N3040C
Compensated Devices Inc
Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | O-MALF-W2 | |
Reach Compliance Code | unknown | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 3.7 mA |
Alternate Parts for JANTXV1N3040C
This table gives cross-reference parts and alternative options found for JANTXV1N3040C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3040C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3040C | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, | Compensated Devices Inc | JANTXV1N3040C vs JAN1N3040C |
1N3040CE3TR | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N3040C vs 1N3040CE3TR |
1N3040CTRE3 | Zener Diode, 68V V(Z), 2%, 1W, | Microsemi Corporation | JANTXV1N3040C vs 1N3040CTRE3 |
JAN1N3040CTR | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | JANTXV1N3040C vs JAN1N3040CTR |
JAN1N3040C | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N3040C vs JAN1N3040C |
JANTXV1N3040C | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N3040C vs JANTXV1N3040C |