1N3040CTRE3
Microsemi Corporation
Description: Zener Diode, 68V V(Z), 2%, 1W,

Overview of 1N3040CTRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 1N3040CTRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3040CTRE3 by Microsemi Corporation

1N3040CTRE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JEDEC-95 Code
DO-202AA
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
1 W
Reference Voltage-Nom
68 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
3.7 mA
Want to compare parts?
  1. 1N3040CTRE3
    Microsemi Corporation
    Zener Diode, 68V V(Z), 2%, 1W,
    VS

Alternate Parts for 1N3040CTRE3

This table gives cross-reference parts and alternative options found for 1N3040CTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3040CTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components 1N3040CTRE3 vs DL4760A
CD4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N3040CTRE3 vs CD4760A
CD4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional Microchip Technology Inc 1N3040CTRE3 vs CD4760A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3040CTRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3040CTRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N3040CTRE3 would you like to use for your alert(s)?
  • Please alert me when 1N3040CTRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3040CTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3040CTRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3040CTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3040CTRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3040CTRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: